- Home ›
- All Products›
- ZNE18FA200BKGN2UEE
ZNE18FA200BKGN2UEE
Littelfuse/C&K
SWITCH PUSHBUTTON DPDT 6A 250V
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
SWITCH PUSHBUTTON DPDT 6A 250V
Search Keywords: ZNE18FA200BKGN2UEE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ZNE18FA200BKGN2UEE
-
Alias/AKA:170100-7573
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
27
$33.20
54
$20.43
81
$16.17
108 +
$15.85
Click for Quote
Log in
to unlock special pricing