- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMSH03130P00JSC
ZMSH03130P00JSC
Littelfuse/C&K
Subminiature Snap-acting Switch (IP 65)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Subminiature Snap-acting Switch (IP 65)
Search Keywords: ZMSH03130P00JSC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ZMSH03130P00JSC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polybutylene Terephthalate/Pin Plunger
-
Contact Rating @ Voltage:3@125VAC 12VDC A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:1.27 N
-
Termination Style:Wire Lead
-
Dimension:14.7 x 5.4 x 16.5 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
125
$6.73
250
$4.14
375
$3.28
500 +
$3.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments