- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMCHM9L3L
ZMCHM9L3L
Littelfuse/C&K
Subminiature Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Snap-acting Switch
Search Keywords: ZMCHM9L3L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ZMCHM9L3L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/Nylon 6/6/Leaf Lever
-
Contact Rating @ Voltage:0.2@60VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:0.88 N
-
Termination Style:PC Pins
-
Dimension:13.68 x 12.8 x 5.8 mm
-
Body Orientation:Right Angle
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
75
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$4.28
25
$4.26
50
$4.25
75
$4.24
150
$3.18
225
$2.97
300 +
$2.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments