- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMA03A150L04PC
ZMA03A150L04PC
Littelfuse/C&K
Subminiature Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Subminiature Snap-acting Switch
Search Keywords: ZMA03A150L04PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ZMA03A150L04PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/Nylon 6/6/Straight Lever
-
Contact Rating @ Voltage:3@125VAC 24VDC@(cUL/UL) A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.49 N
-
Termination Style:PC Pins
-
Dimension:13.55 x 5.8 x 10.1 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
330
Ships today, if you order in
You may purchase all in-stock quantity of 330
Stock lot only:
330
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
9 Weeks
can ship
6/29/26
Tariffs may apply for U.S. shipments