- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y96G122G0FPLFS
Y96G122G0FPLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.57N Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.57N Thru-Hole Bulk
Search Keywords: Y96G122G0FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y96G122G0FPLFS
-
Alias/AKA:PTS645TM50LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:7.25 x 7.9 x 5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.140
3,000
$0.126
5,000
$0.124
8,000
$0.122
25,000
$0.119
50,000
$0.114
100,000
$0.113
150,000 +
$0.111
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments