- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- Y65A00221FPLFS
Y65A00221FPLFS
Littelfuse/C&K
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.1A 100VAC 100VDC 2.4N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.1A 100VAC 100VDC 2.4N Thru-Hole
Search Keywords: Y65A00221FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y65A00221FPLFS
-
Alias/AKA:MDSSGLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:0.1@100VAC 100VDC A
-
Actuator Style:Round Button
-
Body Orientation:Straight
-
Dimension:12.8mm x 12.8mm x 4.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,866
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
6/29/26
Tariffs may apply for U.S. shipments