- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y42A01003FPLFS
Y42A01003FPLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button PC Pins 0.1A 100VDC 1VA 2.4N Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.1A 100VDC 1VA 2.4N Thru-Hole Tray
Search Keywords: Y42A01003FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y42A01003FPLFS
-
Alias/AKA:EDSAC1LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:12.7 x 11.3 x 1.2 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.4 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Ships today, if you order in
You may purchase all in-stock quantity of 1,100
Stock lot only:
1100
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
9 Weeks
can ship
6/29/26
Tariffs may apply for U.S. shipments