- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y42A01000FPLFS
Y42A01000FPLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button Quick Connect 0.1A 100VDC 1VA 2.4N Tray
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button Quick Connect 0.1A 100VDC 1VA 2.4N Tray
Search Keywords: Y42A01000FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y42A01000FPLFS
-
Alias/AKA:EDSSC1LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Dimension:12.7 x 11.3 x 1.2 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.4 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,050
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$2.32
250
$1.53
500
$1.49
1,000
$1.42
2,500
$1.41
5,000 +
$1.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments