- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y33A43215FPLFT
Y33A43215FPLFT
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 3N Thru-Hole Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 3N Thru-Hole Automotive Bulk
Search Keywords: Y33A43215FPLFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y33A43215FPLFT
-
Alias/AKA:KSA0M432LFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Dimension:6.2 x 9 x 4.7 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:Total
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,300
Ships today, if you order in
Minimum Order Quantity:
50
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.4925
250
$0.4478
1,000
$0.4305
2,500
$0.4184
5,000
$0.4129
10,000
$0.4076
15,000
$0.4050
25,000 +
$0.4040
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments