help desk software
Image is representational - see mfr. specs

Y33A33135FPLFT

Littelfuse/C&K

Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 1000000Cycles 1.3N Thru-Hole Automotive Bulk

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 1000000Cycles 1.3N Thru-Hole Automotive Bulk
Search Keywords: Y33A33135FPLFT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    Y33A33135FPLFT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Dimension:
    7.4 x 9 x 9.9 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.3 N
  • Contact Rating @ Voltage:
    0.2 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
Y33R33135FPLFT
Y33R33135FPLFT
VIEW PRODUCT
Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA