- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y31B11113FP
Y31B11113FP
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 500000Cycles 1.6N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 500000Cycles 1.6N SMD Automotive T/R
Search Keywords: Y31B11113FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31B11113FP
-
Alias/AKA:KSC321J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:6.2 x 6.8 x 3.47 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.6 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.522
100
$0.354
250
$0.276
500
$0.207
1,000
$0.185
2,500 +
$0.172
Click for Quote
Log in
to unlock special pricing