- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y31341445FPLFS
Y31341445FPLFS
Littelfuse/C&K
SMT Tactile Switch - 4N - 32VDC - 50mA - Silver Contacts - Gullwing - Silicon Actuator - 5.2mm High - Lead Free - IP67
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMT Tactile Switch - 4N - 32VDC - 50mA - Silver Contacts - Gullwing - Silicon Actuator - 5.2mm High - Lead Free - IP67
Search Keywords: Y31341445FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31341445FPLFS
-
Alias/AKA:KSC441GDCT70SHLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,700
Ships today, if you order in
Minimum Order Quantity:
250
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
250
$1.198
500
$1.174
1,000
$1.146
3,000
$1.102
5,000
$1.057
8,000
$1.044
10,000
$1.039
15,000 +
$1.033
Click for Quote
Log in
to unlock special pricing