- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- Y16T24500FP
Y16T24500FP
Littelfuse/C&K
Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Automotive Bulk
Search Keywords: Y16T24500FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y16T24500FP
-
Alias/AKA:K12PBK1.55N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:1.5 mm
-
Dimension:10.9 x 10.9 x 11 mm
-
Actuator Style:Round Button
-
Operating Force:5 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,758
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1275
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.79
250
$4.38
500
$4.20
1,000
$4.16
1,275
$4.12
2,550
$4.08
3,825
$4.04
5,100 +
$4.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments