- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- U41J2V7GE2
U41J2V7GE2
Littelfuse/C&K
Switch Rocker ON None ON 4PDT PC Pins Lever 5A 250VAC 28VDC 0.4VA Medical Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON 4PDT PC Pins Lever 5A 250VAC 28VDC 0.4VA Medical Bulk
Search Keywords: U41J2V7GE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:U41J2V7GE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Bracket Mount/Through Hole13826
-
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:ON None ON13839
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Lever13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
48 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
13
$34.43
25
$26.86
38
$24.74
50 +
$24.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments