- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- U31TCWZGE
U31TCWZGE
Littelfuse/C&K
Switch Toggle ON None ON 3PDT Round Lever Solder Lug 5A 250VAC 28VDC 0.4VA Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON 3PDT Round Lever Solder Lug 5A 250VAC 28VDC 0.4VA Panel Mount with Threads Bulk
Search Keywords: U31TCWZGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:U31TCWZGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 16.51 x 43.82 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
48 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
13
$26.38
25
$20.58
38
$18.95
50 +
$18.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments