- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- U25L2PYAV4QE
U25L2PYAV4QE
Littelfuse/C&K
Switch Toggle Mom OFF Mom DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle Mom OFF Mom DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads Bulk
Search Keywords: U25L2PYAV4QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:U25L2PYAV4QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:16.26 x 11.43 x 38.86 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$15.57
25
$14.11
50
$13.48
100
$12.90
250
$12.37
500
$9.53
1,000 +
$9.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments