- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- U15J62W3QE11
U15J62W3QE11
Littelfuse/C&K
Switch Rocker Mom OFF Mom SPDT Wire Wrap Lever 5A 250VAC 28VDC Medical Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker Mom OFF Mom SPDT Wire Wrap Lever 5A 250VAC 28VDC Medical Bulk
Search Keywords: U15J62W3QE11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:U15J62W3QE11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Lever13800
-
Actuator Color:White13798
-
Bezel Color:White13803
-
Illumination:LED
-
Terminal Type:Wire Wrap13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$11.28
36
$10.22
72
$9.77
108
$9.48
252
$8.96
504
$6.76
1,008 +
$6.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments