- Home ›
- All Products›
- TX0049
TX0049
Littelfuse/C&K
Switch Rocker, SPDT, 3 POS, TH, 3P, 120 VAC , 3.0 A
Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker, SPDT, 3 POS, TH, 3P, 120 VAC , 3.0 A
Search Keywords: TX0049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TX0049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,150
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$12.84
250
$12.65
500
$12.46
1,000
$12.27
1,400
$12.09
2,800
$6.17
4,200
$4.20
5,600 +
$4.12
Click for Quote
Log in
to unlock special pricing