- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TP21SH9V3BE
TP21SH9V3BE
Littelfuse/C&K
Switch Push Button OFF Mom DPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Bracket Mount/Through Hole PC Pins Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF Mom DPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Bracket Mount/Through Hole PC Pins Bulk
Search Keywords: TP21SH9V3BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TP21SH9V3BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:DPST
-
Bushing Type:Unthreaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:10.57 x 9.14 x 18.55 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$11.56
25
$10.98
50
$10.73
200
$10.29
400
$10.14
600
$9.98
1,000 +
$9.83
Click for Quote
Log in
to unlock special pricing