- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TMCJG6SP0040W
TMCJG6SP0040W
Littelfuse/C&K
Miniature Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Miniature Snap-acting Switch
Search Keywords: TMCJG6SP0040W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TMCJG6SP0040W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Thermoplastic/Pin Plunger
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.33 mm
-
Operating Force:1.47 N
-
Termination Style:Quick Connect
-
Dimension:37.6 x 10.2 x 20.87 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$4.67
100
$4.46
250
$4.32
500
$3.13
1,000
$3.08
2,500
$2.78
5,000
$2.67
7,500 +
$2.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments