- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TMCJF5ST1440C
TMCJF5ST1440C
Littelfuse/C&K
Miniature Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Snap-acting Switch
Search Keywords: TMCJF5ST1440C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:TMCJF5ST1440C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic/Simulated Roller Lever
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:1.27 mm
-
Operating Force:0.88 N
-
Termination Style:Quick Connect
-
Dimension:48.2 x 10.2 x 25.09 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$6.86
25
$5.75
100
$5.32
250
$5.09
500
$3.95
1,000
$3.84
2,500
$3.42
5,000 +
$3.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments