help desk software
Image is representational - see mfr. specs

TMCFD6ST1540C

Littelfuse/C&K

Miniature Snap-acting Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Miniature Snap-acting Switch
Search Keywords: TMCFD6ST1540C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    TMCFD6ST1540C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Thermoplastic/Lever
  • Contact Rating @ Voltage:
    248.57 A
  • Maximum Movement Differential:
    0.81 mm
  • Operating Force:
    0.29 N
  • Termination Style:
    Quick Connect
  • Dimension:
    48.3 x 10.2 x 21.43 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 6/22/26
Backorder
Price (USD)
Qty
Unit Price
1
$2.04
25
$2.00
50
$1.96
100
$1.92
500
$1.88
1,000 +
$1.84
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments