- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T201MY9AGE
T201MY9AGE
Littelfuse/C&K
Switch Toggle ON None ON DPDT Round Lever PC Pins 3A 120VAC 28VDC 0.4VA PC Mount with Bracket Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Switch Toggle ON None ON DPDT Round Lever PC Pins 3A 120VAC 28VDC 0.4VA PC Mount with Bracket Bulk
Search Keywords: T201MY9AGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:T201MY9AGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Minimum Order Quantity:
9
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$16.20
25
$14.68
50
$14.03
100
$13.42
250
$12.87
500
$9.45
1,000 +
$9.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments