- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T105SH9AVBE
T105SH9AVBE
Littelfuse/C&K
Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Description
+
Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Search Keywords: T105SH9AVBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:T105SH9AVBE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:6.1 x 29.27 x 8.77 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 25
Stock lot only:
6
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$4.763
25
$4.330
50
$4.260
100
$4.170
250
$4.080
500
$2.910
1,000
$2.870
2,500
$2.580
5,000 +
$2.560
Click for Quote
Log in
to unlock special pricing