- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T101S1H9AVBE
T101S1H9AVBE
Littelfuse/C&K
Subminiature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Toggle Switch
Search Keywords: T101S1H9AVBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:T101S1H9AVBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:6.1 x 32.57 x 8.77 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$9.74
40
$8.83
80
$8.43
120
$8.19
280
$7.74
520
$5.66
1,000 +
$5.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments