help desk software
Image is representational - see mfr. specs

Switch Push Button DPDT Button 0.5A 125VAC 125VDC 50VA Alternate Contact Panel Mount/Through Hole Solder Lug/PC Pins Medical B ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button DPDT Button 0.5A 125VAC 125VDC 50VA Alternate Contact Panel Mount/Through Hole Solder Lug/PC Pins Medical Bulk
Search Keywords: SF2UPEE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    SF2UPEE
  • Alias/AKA:
    103-2001-005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    50 A
  • Actuator Style:
    Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder/PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks can ship 6/30/26
Backorder
Price (USD)
Qty
Unit Price
25
$17.33
50
$13.00
75
$12.13
100 +
$11.89
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments