help desk software
Image is representational - see mfr. specs

Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
Search Keywords: SETYEAUOA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    SETYEAUOA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    SPDT13608
  • Body Orientation:
    Straight13581
  • Maximum Current Rating:
    0.01 A
  • Mounting:
    Through Hole13603
  • Switch Configuration:
    N.O./N.C.13613
  • Terminal Type:
    PC Pins13615
  • Total Travel:
    <=313616mm
  • Dimension:
    17.5mm x 12.3mm x 14.313610mm
  • Actuator Style:
    Wide Button13580
  • Operating Force:
    1.5 N
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
30
9 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.96
25
$5.84
100
$5.40
250
$5.17
500
$4.96
1,000
$4.83
2,500
$4.70
5,000 +
$4.63
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments