- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- S602121MS04GE
S602121MS04GE
Littelfuse/C&K
Switch Slide DPDT Top Slide 12A 125VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Slide DPDT Top Slide 12A 125VAC PC Pins Thru-Hole
Search Keywords: S602121MS04GE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:S602121MS04GE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
54
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,260
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$10.50
27
$10.48
54
$7.86
81
$7.33
108 +
$7.19
Click for Quote
Log in
to unlock special pricing