- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- S202032SS04Q
S202032SS04Q
Littelfuse/C&K
Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Slide Switch
Search Keywords: S202032SS04Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:S202032SS04Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:6@250VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:34.93 x 13.46 x 23.24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
20
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$3.366
20
$3.060
100
$2.970
250
$2.840
500
$2.710
1,000
$2.600
2,500
$2.530
5,000
$2.470
7,500 +
$2.430
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments