- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RTAP36110SSD25S
RTAP36110SSD25S
Littelfuse/C&K
Switch Rotary SP10T 10 Round Shaft PC Pins 0.15A 60VAC 60VDC 5VA
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rotary SP10T 10 Round Shaft PC Pins 0.15A 60VAC 60VDC 5VA
Search Keywords: RTAP36110SSD25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:RTAP36110SSD25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Actuator Length:25 mm
-
Dimension:22 x 25.8 x 37.6 mm
-
Actuator Style/Diameter:Round Shaft/5.9
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:5 A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT