help desk software
Image is representational - see mfr. specs

RTAP30BCSSD25S

Littelfuse/C&K

Switch Rotary SP Round Shaft PC Pins 0.15A 60VAC 60VDC 5VA

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary SP Round Shaft PC Pins 0.15A 60VAC 60VDC 5VA
Search Keywords: RTAP30BCSSD25S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    RTAP30BCSSD25S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    N/A
  • Pole Throw Configuration:
    N/A
  • Actuator Length:
    25 mm
  • Dimension:
    22 x 25.8 x 37.6 mm
  • Actuator Style/Diameter:
    Round Shaft/5.9
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    5 A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
RTAP3EW12W25NS
RTAP3EW12W25NS
VIEW PRODUCT
Rotary