- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- R10305RN02B
R10305RN02B
Littelfuse/C&K
ROTA-SLIDE® Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
ROTA-SLIDE® Rotary Switch
Search Keywords: R10305RN02B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:R10305RN02B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:SP3T
-
Actuator Length:9.53 mm
-
Dimension:23.37mm x 23.37mm x 20.46 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
You may purchase all in-stock quantity of 18
Stock lot only:
18
Minimum Order Quantity:
25
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$7.04
20
$6.40
40
$6.33
100
$5.73
260
$5.61
500
$5.58
1,000
$5.56
2,500
$5.53
5,000 +
$5.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments