- Home ›
- All Products›
- PVA1OAH31.2NV2
PVA1OAH31.2NV2
Littelfuse/C&K
Switch Key ON OFF DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole Automotive
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Key ON OFF DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole Automotive
Search Keywords: PVA1OAH312NV2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PVA1OAH31.2NV2
-
Alias/AKA:Y17P12311FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Actuator Length:9.55 mm
-
Electrical Life:>=100000 Cycles
-
Switch Configuration:On Off
-
Number of Terminals:4
-
Actuator Material:N/A
-
Type:Short Stroke
-
Body Orientation:Straight
-
Dielectric Strength:1000 VAC
-
Row Spacing:6 mm
-
Family:PVA1
-
Bounce Time:<=3 ms
-
Maximum AC Voltage Rating:N/A
-
Actuator Color:N/A
-
Packaging:N/A
-
Actuator Style:Plunger
-
Maximum Power Rating:3 VA
-
Mechanical Life:N/A
-
Illumination Color:N/R
-
Operating Speed:N/A
-
Terminal Pitch:5 mm
-
Minimum Insulation Resistance:>=10000 MOhm
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 9.2 x 20.55 mm
-
Contact Plating:N/A
-
Maximum DC Voltage Rating:32 V
-
Mounting:Through Hole
-
Maximum Contact Resistance:<=100 mOhm
-
Terminal Type:PC Pins
-
Pole Throw Configuration:DPST
-
Operating Force:1.2 N
-
Contact Material:N/A
-
IP Rating:N/A
-
Total Travel:2.4 mm
-
Illumination Type:N/R
-
Maximum Current Rating:0.1 A
-
Housing Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,094
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1.72
100
$1.59
250
$1.51
500
$1.45
1,200
$1.37
3,600
$1.27
6,000
$1.22
8,400 +
$1.19
Click for Quote
Log in
to unlock special pricing