- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS645SH50SMTR92LFS
PTS645SH50SMTR92LFS
Littelfuse/C&K
6 mm Tact Switches SMT Top Actuated-Surface Mount-SPST-0.05A@12VDC-1.96 N-Sealed - IP40-100,000 cycles.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
6 mm Tact Switches SMT Top Actuated-Surface Mount-SPST-0.05A@12VDC-1.96 N-Sealed - IP40-100,000 cycles.
Search Keywords: PTS645SH50SMTR92LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS645SH50SMTR92LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:6 x 9 x 5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.96 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74,287
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1493
3,000
$0.1453
5,000
$0.1415
8,000
$0.1411
25,000
$0.1408
50,000
$0.1404
100,000 +
$0.1401
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments