- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS636SM50SMTRLFS
PTS636SM50SMTRLFS
Littelfuse/C&K
The PTS636SM50SMTRLFS is a 6.0 x 3.5 mm surface-mount, top-actuated SPST tactile switch with a 5.0 mm height and an actuation ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The PTS636SM50SMTRLFS is a 6.0 x 3.5 mm surface-mount, top-actuated SPST tactile switch with a 5.0 mm height and an actuation force of 180 gf.
Search Keywords: PTS636SM50SMTRLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS636SM50SMTRLFS
-
Alias/AKA:GSPTS004004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1,500
$0.0909
3,000
$0.0879
6,000
$0.0850
10,500
$0.0839
25,500
$0.0835
51,000
$0.0833
100,500
$0.0831
150,000 +
$0.0829
Click for Quote
Log in
to unlock special pricing