- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS540JM035SMTRLFS
PTS540JM035SMTRLFS
Littelfuse/C&K
Ultra Low Profile SMT Top Actuated
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ultra Low Profile SMT Top Actuated
Search Keywords: PTS540JM035SMTRLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS540JM035SMTRLFS
-
Alias/AKA:Y97UT25B2ACFP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Dimension:3.7 x 3.7 x 0.35 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flush Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
2,500
$0.1327
5,000
$0.1270
7,500
$0.1251
10,000
$0.1234
30,000
$0.1153
50,000
$0.1150
100,000
$0.1147
150,000 +
$0.1138
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments