- Home ›
- All Products›
- PTS125SM12SMTR-2LFS
Littelfuse / C&K
PTS125SM12SMTR-2LFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 200000Cycles 1.765N SMD T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 200000Cycles 1.765N SMD T/R
Search Keywords: PTS125SM12SMTR2LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:PTS125SM12SMTR-2LFS
-
Alias/AKA:Y97AT23B2LAFP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Frequently Asked Questions
Is PTS125SM12SMTR-2LFS RoHS compliant?
Yes, PTS125SM12SMTR-2LFS is RoHS compliant.
What is the lead time for PTS125SM12SMTR-2LFS?
The standard lead time for PTS125SM12SMTR-2LFS is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
250
$0.3163
1,000
$0.3038
2,500
$0.2954
5,000
$0.2892
7,500
$0.2855
10,000
$0.2829
15,000
$0.2792
25,000 +
$0.2746
Click for Quote
Log in
to unlock special pricing