- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- OS103012MU1QP1
OS103012MU1QP1
Littelfuse/C&K
Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Slide Switch
Search Keywords: OS103012MU1QP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:OS103012MU1QP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2100 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:0.2@30VDC A
-
Contact Plating:Silver,Gold
-
Operating Temperature:-30 to 70 °C
-
Termination Style:PC Pins
-
Dimension:17mm x 6mm x 9.2mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$0.935
250
$0.777
500
$0.729
2,100
$0.647
4,200
$0.616
6,300
$0.607
8,400
$0.605
16,800 +
$0.604
Click for Quote
Log in
to unlock special pricing