- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- NP8S2D2W4QE
NP8S2D2W4QE
Littelfuse/C&K
Sealed Industrial Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Industrial Pushbutton Switches
Search Keywords: NP8S2D2W4QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:NP8S2D2W4QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@32 VDC
-
Actuator Style:Dome
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
-
Dimension:17.5mm x 17.5mm x 18.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$49.52
50
$30.47
75
$24.13
100 +
$23.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments