- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MMGGD1D0T
MMGGD1D0T
Littelfuse/C&K
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 7A 250VAC 28VDC 1.39N Thru-Hole PC Pins Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 7A 250VAC 28VDC 1.39N Thru-Hole PC Pins Bulk
Search Keywords: MMGGD1D0T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:MMGGD1D0T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/High Overtravel Plunger
-
Contact Rating @ Voltage:7@250VAC 28VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.39 N
-
Termination Style:PC Pins14023
-
Dimension:12.7 x 5.08 x 15.88 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
30
$46.19
60
$28.42
90
$22.50
120 +
$22.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments