- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LCGGF5T25EC
LCGGF5T25EC
Littelfuse/C&K
Subminiature Precision Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Subminiature Precision Snap-acting Switch
Search Keywords: LCGGF5T25EC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:LCGGF5T25EC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Polyester/Lever
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:2.29 mm
-
Operating Force:0.19 N
-
Termination Style:Solder
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
You may purchase all in-stock quantity of 44
Stock lot only:
44
MOQ for In Stock Qty:
160
MOQ for out of Stock Qty:
160
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$7.50
10
$7.38
25
$7.27
40
$7.16
80
$5.38
120
$5.02
160 +
$4.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments