- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LAMPF12V30MA#12522
LAMPF12V30MA#12522
Littelfuse/C&K
Wedge Base Incandescent Lamp, 12V 30mA
Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Wedge Base Incandescent Lamp, 12V 30mA
Search Keywords: LAMPF12V30MA12522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:LAMPF12V30MA#12522
-
Alias/AKA:72512
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$1.37
100
$1.23
250
$1.20
500
$1.18
1,000
$1.15
2,500
$1.12
5,000
$1.10
7,500 +
$1.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments