- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- L202021MS02QE
L202021MS02QE
Littelfuse/C&K
Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/08/2026
Bag Packaging
Description
+
Miniature Slide Switch
Search Keywords: L202021MS02QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:L202021MS02QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:PC Pins
-
Dimension:19.1mm x 10.8mm x 17.61 mm
Product Guides
+
-
End of Life: Final orders must be placed by 05/08/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
You may purchase all in-stock quantity of 500
Stock lot only:
500
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$11.836
50
$10.600
100
$10.440
250
$10.280
500
$5.450
750
$3.840
1,000 +
$3.750
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments