- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- L102021SS03Q
L102021SS03Q
Littelfuse/C&K
Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Slide Switch
Search Keywords: L102021SS03Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:L102021SS03Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 65 °C
-
Termination Style:Solder
-
Dimension:30.48mm x 10.6mm x 21.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$4.81
1,000
$2.55
1,500
$1.79
2,000 +
$1.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments