help desk software
Image is representational - see mfr. specs

Switch Tactile OFF Mom SPST Flush Round Button Gull Wing 50VAC 50VDC 1VA 100000Cycles SMD T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile OFF Mom SPST Flush Round Button Gull Wing 50VAC 50VDC 1VA 100000Cycles SMD T/R
Search Keywords: KT11B0SAM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    KT11B0SAM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    800
  • Dimension:
    7.57 x 4.38 x 6.6 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    OFF Mom
  • Actuator Style:
    Flush Round Button
  • Operating Force:
    N/A
  • Contact Rating @ Voltage:
    1@50VAC 50VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    J-Lead
  • Seal Location:
    Actuator/Terminals
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
KT11B0SAM34LFS
KT11B0SAM34LFS
VIEW PRODUCT
Full SMT Top & Side Actuated Sealed Tact Switch