- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSJ1M41180SHLFT
KSJ1M41180SHLFT
Littelfuse/C&K
Spherical Actuator Tact Switches
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Spherical Actuator Tact Switches
Search Keywords: KSJ1M41180SHLFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSJ1M41180SHLFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:7.4 x 9 x 6.65 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT