- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSJ0M21160SHLFTR
KSJ0M21160SHLFTR
Littelfuse/C&K
Switch Tactile OFF-MOM SPST-NO Spherical PC Pin 50mA 32VDC 1VA 100000Cycle 2N Through Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Tactile OFF-MOM SPST-NO Spherical PC Pin 50mA 32VDC 1VA 100000Cycle 2N Through Hole Bulk
Search Keywords: KSJ0M21160SHLFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSJ0M21160SHLFTR
-
Alias/AKA:Y33R21175FPLFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,489
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
9 Weeks
can ship
7/1/26
Tariffs may apply for U.S. shipments