- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSI0M011LFT
Available Replacements
RECOMMENDED REPLACEMENT
Littelfuse / C&K
KSI0M011LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.1N Thru-Hole Automotive Box
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.1N Thru-Hole Automotive Box
Search Keywords: KSI0M011LFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KSI0M011LFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimension:7.4 x 9 x 5.4 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.1 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is KSI0M011LFT discontinued?
Yes, KSI0M011LFT from Littelfuse / C-K is discontinued (end-of-life June 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces KSI0M011LFT?
The recommended replacement for KSI0M011LFT is KSI0M011LFTR from Littelfuse / C&K, available from OnlineComponents.com.
Is KSI0M011LFT RoHS compliant?
Yes, KSI0M011LFT is RoHS compliant.
What is the lead time for KSI0M011LFT?
The standard lead time for KSI0M011LFT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.