- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC421G70SHLFSPF
KSC421G70SHLFSPF
Littelfuse/C&K
SMT Tactile Switch - 1.7N - 32VDC - 50mA - Silver Contacts - Gullwing - Silicon Actuator - 5.2mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMT Tactile Switch - 1.7N - 32VDC - 50mA - Silver Contacts - Gullwing - Silicon Actuator - 5.2mm High - Lead Free - IP67
Search Keywords: KSC421G70SHLFSPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSC421G70SHLFSPF
-
Alias/AKA:Y31C2144KFPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:6.2mm x 10mm x 5.214052mm
-
Mounting:Surface Mount14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Round Button14026
-
Operating Force:1.8 N
-
Contact Rating @ Voltage:1@32VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight14029
-
Termination Style:Gull Wing14059
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,000
$0.4401
3,000
$0.4221
5,000
$0.4210
8,000
$0.4167
10,000
$0.4157
15,000
$0.4141
25,000 +
$0.4131
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments