- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- JSM08022SAQNL
JSM08022SAQNL
Littelfuse/C&K
Sub-Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Sub-Miniature Slide Switch
Search Keywords: JSM08022SAQNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:JSM08022SAQNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Mounting:PCB Surface Mount
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@4VDC A
-
Contact Plating:Silver
-
Operating Temperature:-10 to 60 °C
-
Termination Style:Gull Wing
-
Dimension:12 x 6.9 x 2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,181
Can Ship immediately
Minimum Order Quantity:
85
Price (USD)
Qty
Unit Price
100
$1.88
250
$1.76
500
$1.67
1,000
$1.55
2,500
$1.40
5,000
$1.36
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments